D38999/27N-J-35JB
vs
D38999/27HJ35DB
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HI REL CONNECTORS INC
|
GLENAIR INC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
STANDARD: MIL-DTL-38999
|
STANDARD: MIL-DTL-38999, POLARIZED
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Quantities |
128
|
128
|
Contact Sizes |
22D
|
22D
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
|
Degrees of Rotation |
49
|
49
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
CORROSION RESISTANT; FLUID RESISTANT
|
ENVIRONMENT RESISTANT; CORROSION RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
MIL Conformance |
YES
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
BOARD AND PANEL
|
Option |
HERMETIC
|
HERMETIC
|
Shell Finish |
NICKEL
|
PASSIVATED
|
Shell Material |
STEEL
|
STAINLESS STEEL
|
Shell Size |
25
|
25
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
128
|
128
|
Base Number Matches |
1
|
2
|
Factory Lead Time |
|
5 Weeks
|
Other Description |
|
WELD MOUNT RECEPTACLE
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-65 °C
|
Polarization |
|
B
|
Unique Insert Number |
|
J35
|
|
|
|
Compare D38999/27N-J-35JB with alternatives
Compare D38999/27HJ35DB with alternatives