D38999/27N-G-16SB vs DTS23H21-16SB feature comparison

D38999/27N-G-16SB HiRel Connectors Inc

Buy Now Datasheet

DTS23H21-16SB TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Quantities 16 16
Contact Sizes 16 16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 49 49
Empty Shell NO YES
Environmental Characteristics CORROSION RESISTANT; FLUID RESISTANT ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option HERMETIC GENERAL PURPOSE
Shell Finish NICKEL
Shell Material STEEL STAINLESS STEEL
Shell Size 21 21
Termination Type SOLDER SOLDER
Total Number of Contacts 16 16
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Samacsys Manufacturer TE Connectivity
Contact Finish Termination NOT APPLICABLE
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
EMI Shielded NO
Mains Connector Rating 13A
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Panel Mount NO
Polarization B
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG

Compare D38999/27N-G-16SB with alternatives

Compare DTS23H21-16SB with alternatives