D38999/27N-F-30PE vs D38999/27HF30PE feature comparison

D38999/27N-F-30PE HiRel Connectors Inc

Buy Now Datasheet

D38999/27HF30PE Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Quantities 1,29 1,29
Contact Sizes 16,20 16,20
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 79 79
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT; FLUID RESISTANT HERMETIC
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option HERMETIC
Shell Finish NICKEL
Shell Material STEEL STAINLESS STEEL
Shell Size 19 19
Termination Type SOLDER SOLDER
Total Number of Contacts 30 30
Base Number Matches 1 2
Contact Part Numbers M39029/58-363,M39029/58-364
Contact Type Solder Pot
Other Description Receptacle, Weld Mount
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization E
Unique Insert Number F30

Compare D38999/27N-F-30PE with alternatives

Compare D38999/27HF30PE with alternatives