D38999/27HJ24CA
vs
YDTS23H25-24PA0000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Factory Lead Time
5 Weeks
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
12,12
12,12
Contact Sizes
12,16
12,16
Coupling Type
THREADED
THREADED
Degrees of Rotation
135
135
Other Description
WELD MOUNT RECEPTACLE
Empty Shell
NO
YES
Environmental Characteristics
ENVIRONMENT RESISTANT; CORROSION RESISTANT
ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
YES
Mounting Type
BOARD AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
HERMETIC
GENERAL PURPOSE
Polarization
A
A
Shell Finish
PASSIVATED
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
25
25
Termination Type
SOLDER
SOLDER
Total Number of Contacts
24
24
Unique Insert Number
J24
Base Number Matches
1
1
Rohs Code
Yes
Contact Arrangement
S12P12
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Number Of Connectors
ONE
Number of Ports
1
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
23 A
Wire Size-Max
12 AWG
Wire Size-Min
20 AWG
Compare D38999/27HJ24CA with alternatives
Compare YDTS23H25-24PA0000 with alternatives