D38999/27HJ19PE vs 87000N-J-19HE feature comparison

D38999/27HJ19PE Defense Logistics Agency

Buy Now

87000N-J-19HE HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 38999 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers M39029/58-365
Contact Quantities 19 19
Contact Sizes 12 12
Contact Type Solder Pot
Coupling Type THREADED THREADED
Degrees of Rotation 79 79
Other Description Receptacle, Weld Mount
Environmental Characteristics HERMETIC CORROSION RESISTANT; FLUID RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE HERMETIC
Polarization E
Shell Material STAINLESS STEEL STEEL
Shell Size 25 25
Termination Type SOLDER SOLDER
Total Number of Contacts 19 19
Unique Insert Number J19
Base Number Matches 3 1
Contact Finish Mating NOT SPECIFIED
DIN Conformance NO
Empty Shell NO
IEC Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Shell Finish NICKEL

Compare D38999/27HJ19PE with alternatives

Compare 87000N-J-19HE with alternatives