D38999/27HF11ZD
vs
D38999/27Y-F-11SD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
HI REL CONNECTORS INC
Reach Compliance Code
compliant
unknown
Factory Lead Time
5 Weeks
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
11
11
Contact Sizes
16
16
Coupling Type
THREADED
THREADED
Degrees of Rotation
62
62
Other Description
WELD MOUNT RECEPTACLE
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; CORROSION RESISTANT
CORROSION RESISTANT; FLUID RESISTANT
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
HERMETIC
HERMETIC
Polarization
D
Shell Finish
PASSIVATED
Shell Material
STAINLESS STEEL
STEEL
Shell Size
19
19
Termination Type
SOLDER
SOLDER
Total Number of Contacts
11
11
Unique Insert Number
F11
Base Number Matches
1
1
Contact Finish Mating
NOT SPECIFIED
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Compare D38999/27HF11ZD with alternatives
Compare D38999/27Y-F-11SD with alternatives