D38999/27HF11XB vs D38999/27N-F-11HB feature comparison

D38999/27HF11XB Defense Logistics Agency

Buy Now

D38999/27N-F-11HB HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 38999 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers M39029/58-364
Contact Quantities 11 11
Contact Sizes 16 16
Contact Type Solder Eyelet
Coupling Type THREADED THREADED
Degrees of Rotation 49 49
Other Description Receptacle, Weld Mount
Environmental Characteristics HERMETIC CORROSION RESISTANT; FLUID RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE HERMETIC
Polarization B
Shell Material STAINLESS STEEL STEEL
Shell Size 19 19
Termination Type SOLDER SOLDER
Total Number of Contacts 11 11
Unique Insert Number F11
Base Number Matches 3 1
Contact Finish Mating NOT SPECIFIED
DIN Conformance NO
Empty Shell NO
IEC Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Shell Finish NICKEL

Compare D38999/27HF11XB with alternatives

Compare D38999/27N-F-11HB with alternatives