D38999/27HE99SC vs DTS23N17-99SC feature comparison

D38999/27HE99SC Glenair Inc

Buy Now Datasheet

DTS23N17-99SC TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 2,21 2,21
Contact Sizes 16,20 16,20
Coupling Type THREADED THREADED
Degrees of Rotation 66 66
Other Description WELD MOUNT RECEPTACLE
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT; CORROSION RESISTANT ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option HERMETIC HERMETIC
Polarization C
Shell Finish PASSIVATED NICKEL
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 17 17
Termination Type SOLDER SOLDER
Total Number of Contacts 23 23
Unique Insert Number E99
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES

Compare D38999/27HE99SC with alternatives

Compare DTS23N17-99SC with alternatives