D38999/27HE6SN
vs
YDTS23H17-06SN0000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
Factory Lead Time
5 Weeks
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
6
6
Contact Sizes
12
12
Coupling Type
THREADED
THREADED
Degrees of Rotation
80
80
Other Description
WELD MOUNT RECEPTACLE
Empty Shell
NO
YES
Environmental Characteristics
ENVIRONMENT RESISTANT; CORROSION RESISTANT
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
HERMETIC
GENERAL PURPOSE
Polarization
N
N
Shell Finish
PASSIVATED
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
17
17
Termination Type
SOLDER
SOLDER
Total Number of Contacts
6
6
Unique Insert Number
E6
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
23A
Number Of Connectors
ONE
Number of Ports
1
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
23 A
Wire Size-Max
12 AWG
Wire Size-Min
14 AWG
Compare D38999/27HE6SN with alternatives
Compare YDTS23H17-06SN0000 with alternatives