D38999/27HE26XN vs D38999/27NE26PN feature comparison

D38999/27HE26XN Defense Logistics Agency

Buy Now

D38999/27NE26PN Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 38999 STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers M39029/58-363 M39029/58-363
Contact Quantities 26 26
Contact Sizes 20 20
Contact Type Solder Eyelet Solder Pot
Coupling Type THREADED THREADED
Degrees of Rotation 80 80
Other Description Receptacle, Weld Mount Receptacle, Weld Mount
Environmental Characteristics HERMETIC HERMETIC
Filter Feature NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE
Polarization N N
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 17 17
Termination Type SOLDER SOLDER
Total Number of Contacts 26 26
Unique Insert Number E26 E26
Base Number Matches 1 1
Shell Finish NICKEL

Compare D38999/27HE26XN with alternatives

Compare D38999/27NE26PN with alternatives