D38999/27HD5PN vs D38999/27HD5XN feature comparison

D38999/27HD5PN Defense Logistics Agency

Buy Now

D38999/27HD5XN Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 38999 STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers M39029/58-364 M39029/58-364
Contact Quantities 5 5
Contact Sizes 16 16
Contact Type Solder Pot Solder Eyelet
Coupling Type THREADED THREADED
Degrees of Rotation 95 95
Other Description Receptacle, Weld Mount Receptacle, Weld Mount
Environmental Characteristics HERMETIC HERMETIC
Filter Feature NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE
Polarization N N
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 15 15
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
Unique Insert Number D5 D5
Base Number Matches 1 1

Compare D38999/27HD5PN with alternatives

Compare D38999/27HD5XN with alternatives