D38999/27HD19DE vs D38999/27HD19ZE feature comparison

D38999/27HD19DE Glenair Inc

Buy Now Datasheet

D38999/27HD19ZE Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
Factory Lead Time 5 Weeks
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 19 19
Contact Sizes 20 20
Coupling Type THREADED THREADED
Degrees of Rotation 51 51
Other Description WELD MOUNT RECEPTACLE Receptacle, Weld Mount
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT; CORROSION RESISTANT HERMETIC
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option HERMETIC
Polarization E E
Shell Finish PASSIVATED
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 15 15
Termination Type SOLDER SOLDER
Total Number of Contacts 19 19
Unique Insert Number D19 D19
Base Number Matches 1 1
Contact Part Numbers M39029/56-351
Contact Type Solder Eyelet
MIL Conformance YES

Compare D38999/27HD19DE with alternatives

Compare D38999/27HD19ZE with alternatives