D38999/27HD18XN
vs
D38999/27ND18CN
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
5 Weeks
|
|
Additional Feature |
STANDARD: MIL-DTL-38999
|
STANDARD: MIL-DTL-38999
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Quantities |
18
|
18
|
Contact Sizes |
20
|
20
|
Coupling Type |
THREADED
|
THREADED
|
Degrees of Rotation |
95
|
95
|
Other Description |
WELD MOUNT RECEPTACLE
|
WELD MOUNT RECEPTACLE
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
ENVIRONMENT RESISTANT; CORROSION RESISTANT
|
ENVIRONMENT RESISTANT; CORROSION RESISTANT
|
Filter Feature |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
BOARD AND PANEL
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
HERMETIC
|
HERMETIC
|
Polarization |
N
|
N
|
Shell Finish |
PASSIVATED
|
NICKEL
|
Shell Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Shell Size |
15
|
15
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
18
|
18
|
Unique Insert Number |
D18
|
D18
|
Base Number Matches |
1
|
1
|
Contact Finish Mating |
|
GOLD
|
Contact Finish Termination |
|
GOLD
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
JESD-609 Code |
|
e4
|
MIL Conformance |
|
YES
|
|
|
|
Compare D38999/27HD18XN with alternatives
Compare D38999/27ND18CN with alternatives