D38999/27HD18CN vs D38999/27YD18CN feature comparison

D38999/27HD18CN Glenair Inc

Buy Now Datasheet

D38999/27YD18CN TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Factory Lead Time 5 Weeks
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 18 18
Contact Sizes 20 20
Coupling Type THREADED THREADED
Degrees of Rotation 95 95
Other Description WELD MOUNT RECEPTACLE
Empty Shell NO YES
Environmental Characteristics ENVIRONMENT RESISTANT; CORROSION RESISTANT ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option HERMETIC GENERAL PURPOSE
Polarization N N
Shell Finish PASSIVATED
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 15 15
Termination Type SOLDER SOLDER
Total Number of Contacts 18 18
Unique Insert Number D18
Base Number Matches 2 3
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Style RND PIN-SKT
DIN Conformance NO
EMI Shielded NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 7.5A
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG

Compare D38999/27HD18CN with alternatives