D38999/27HB99SB
vs
87000Y-B-99SB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
HI REL CONNECTORS INC
Reach Compliance Code
compliant
unknown
Factory Lead Time
5 Weeks
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
7
7
Contact Sizes
20
20
Coupling Type
THREADED
THREADED
Degrees of Rotation
90
90
Other Description
WELD MOUNT RECEPTACLE
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; CORROSION RESISTANT
CORROSION RESISTANT; FLUID RESISTANT
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
HERMETIC
HERMETIC
Polarization
B
Shell Finish
PASSIVATED
Shell Material
STAINLESS STEEL
STEEL
Shell Size
11
11
Termination Type
SOLDER
SOLDER
Total Number of Contacts
7
7
Unique Insert Number
B99
Base Number Matches
3
1
Contact Finish Mating
NOT SPECIFIED
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Compare D38999/27HB99SB with alternatives
Compare 87000Y-B-99SB with alternatives