D38999/27HA35XE
vs
D38999/27YA35PE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
GLENAIR INC
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARD: MIL-C 38999
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Part Numbers
M39029/58-360
Contact Quantities
6
6
Contact Sizes
22D
22D
Contact Type
Solder Eyelet
Coupling Type
THREADED
THREADED
Degrees of Rotation
91
91
Other Description
Receptacle, Weld Mount
WELD MOUNT RECEPTACLE
Environmental Characteristics
HERMETIC
ENVIRONMENT RESISTANT; CORROSION RESISTANT
Filter Feature
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Polarization
E
E
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
9
9
Termination Type
SOLDER
SOLDER
Total Number of Contacts
6
6
Unique Insert Number
A35
A35
Base Number Matches
3
3
Rohs Code
Yes
Factory Lead Time
3 Weeks
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
DIN Conformance
NO
Empty Shell
NO
IEC Conformance
NO
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Option
HERMETIC
Shell Finish
PASSIVATED
Compare D38999/27HA35XE with alternatives
Compare D38999/27YA35PE with alternatives