D38999/27HA35DC vs D38999/23HA35ZE feature comparison

D38999/27HA35DC TE Connectivity

Buy Now Datasheet

D38999/23HA35ZE Defense Logistics Agency

Buy Now
Yes
Active Active
TE CONNECTIVITY LTD DEFENSE LOGISTICS AGENCY
compliant unknown
EAR99
8536.69.40.20
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-C 38999
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
NOT SPECIFIED
NOT APPLICABLE
FEMALE FEMALE
NOT SPECIFIED
6 6
22D 22D
RND PIN-SKT
THREADED THREADED
NO
35
NO
YES
ENVIRONMENT/FLUID RESISTANT HERMETIC
NO NO
NO
NO YES
5A
MULTIPLE MATING PARTS AVAILABLE
NO NO
BOARD AND PANEL PANEL
ONE
1
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE
NO
N E
POLARIZED
5 A
STAINLESS STEEL STAINLESS STEEL
9 9
SOLDER SOLDER
6 6
22 AWG
28 AWG
2 3
M39029/56-348
Solder Eyelet
Receptacle, Jam Nut
A35