D38999/27HA35DC vs D38999/23HA35DB feature comparison

D38999/27HA35DC Glenair Inc

Buy Now Datasheet

D38999/23HA35DB TE Connectivity

Buy Now Datasheet
Active Active
GLENAIR INC TE CONNECTIVITY LTD
compliant unknown
5 Weeks
STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
6
22D
THREADED THREADED
35
WELD MOUNT RECEPTACLE
NO NO
ENVIRONMENT RESISTANT; CORROSION RESISTANT ENVIRONMENT/FLUID RESISTANT
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
BOARD AND PANEL BOARD AND PANEL
200 °C
-65 °C
HERMETIC HERMETIC
C
PASSIVATED
STAINLESS STEEL
9 A
SOLDER SOLDER
6 6
A35
2 2
EAR99
8536.69.40.20
NO
NO
YES

Compare D38999/27HA35DC with alternatives