D38999/26ZJ43AA vs D38999/26ZJ43AA feature comparison

D38999/26ZJ43AA Amphenol Corporation

Buy Now Datasheet

D38999/26ZJ43AA Corsair Electrical Connectors Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code compliant unknown
Samacsys Manufacturer Amphenol
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Quantities 23,20 23,20
Contact Sizes 20,16 20,16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 135 135
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Finish ZINC NICKEL ZINC NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size J J
Termination Type CRIMP CRIMP
Total Number of Contacts 43 43
Unique Insert Number J43 J43
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999

Compare D38999/26ZJ43AA with alternatives

Compare D38999/26ZJ43AA with alternatives