D38999/26ZG41AA
vs
D38999/26SG41HN-LC
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
AMPHENOL CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.20
|
|
Additional Feature |
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED, RFI SHIELDED
|
STANDARD: MIL-DTL-38999, EMI SHIELDED
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Quantities |
41
|
41
|
Contact Sizes |
20
|
20
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Degrees of Rotation |
102
|
|
Empty Shell |
YES
|
YES
|
Environmental Characteristics |
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYETHYLENE
|
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
YES
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
A
|
N
|
Shell Finish |
BLACK ZINC NICKEL PLATED
|
NICKEL
|
Shell Material |
ALUMINIUM ALLOY
|
STEEL
|
Shell Size |
G
|
G
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
41
|
41
|
Unique Insert Number |
G41
|
G41
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Amphenol
|
Contact Finish Mating |
|
GOLD (50)
|
Contact Finish Termination |
|
Gold (Au)
|
Contact Material |
|
NOT SPECIFIED
|
JESD-609 Code |
|
e4
|
|
|
|
Compare D38999/26ZG41AA with alternatives
Compare D38999/26SG41HN-LC with alternatives