D38999/26ZF32PN vs D38999/26FF32PN feature comparison

D38999/26ZF32PN SOURIAU-SUNBANK

Buy Now Datasheet

D38999/26FF32PN Aero-Electric Connector Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer SOURIAU-SUNBANK CONNECTION TECHNOLOGIES AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, RFI SHIELDED STANDARD: MIL-DTL-38999, EMI/RFI SHIELDED, POLARIZED, COMPATIBLE CONTACT: M39029/58-363
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 32 32
Contact Sizes 20 20
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 80 80
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish BLACK ZINC NICKEL PLATED NICKEL
Shell Material ALUMINIUM ALLOY ALUMINUM ALLOY
Shell Size F F
Termination Type CRIMP SOLDER
Total Number of Contacts 32 32
Unique Insert Number F32 F32
Base Number Matches 7 10
Pbfree Code No
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED

Compare D38999/26ZF32PN with alternatives

Compare D38999/26FF32PN with alternatives