D38999/26ZA35SA-LC vs TVS06RF-9-35SALC feature comparison

D38999/26ZA35SA-LC Aero-Electric Connector Inc

Buy Now Datasheet

TVS06RF-9-35SALC Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, POLARIZED STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-407035-725, EMI/RFI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 6
Contact Sizes 22D
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 102
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A
Shell Finish ZINC NICKEL PLATED NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size A 9
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
Unique Insert Number A35
Base Number Matches 1 2

Compare D38999/26ZA35SA-LC with alternatives

Compare TVS06RF-9-35SALC with alternatives