D38999/26WJ35PB vs D38999/26MJ35PB feature comparison

D38999/26WJ35PB ITT Interconnect Solutions

Buy Now Datasheet

D38999/26MJ35PB SOURIAU-SUNBANK

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ITT CANNON SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code compliant not_compliant
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED, COMPATIBLE CONTACT: M39029/58-360 STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/58360
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD NICKEL
Contact Finish Termination GOLD Nickel (Ni)
Contact Gender MALE MALE
Contact Quantities 128 128
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 49
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material PLASTIC
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY COMPOSITE
Shell Size J J
Termination Type SOLDER SOLDER
Total Number of Contacts 128 128
Unique Insert Number J35 J35
Base Number Matches 10 8
Pbfree Code Yes
Rohs Code Yes
Contact Material NOT SPECIFIED

Compare D38999/26WJ35PB with alternatives