D38999/26WJ24SC-LC vs D38999/26SJ24SA-LC feature comparison

D38999/26WJ24SC-LC SOURIAU-SUNBANK

Buy Now Datasheet

D38999/26SJ24SA-LC Amphenol Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SOURIAU-SUNBANK CONNECTION TECHNOLOGIES AMPHENOL CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACTS: M39029/56353; M39029/56352 STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (50)
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics FLUID RESISTANT CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY STEEL
Shell Size J J
Termination Type CRIMP SOLDER
Total Number of Contacts 24 24
Base Number Matches 6 1
Contact Finish Termination Gold (Au)
Contact Material NOT SPECIFIED
Contact Quantities 12,12
Contact Sizes 16,12
JESD-609 Code e4
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization A
Unique Insert Number J24

Compare D38999/26SJ24SA-LC with alternatives