D38999/26WH21BE vs D38999/26FH21SD-LC feature comparison

D38999/26WH21BE Defense Logistics Agency

Buy Now

D38999/26FH21SD-LC SOURIAU-SUNBANK

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/56352
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Part Numbers M39029/56-352
Contact Quantities 21 21
Contact Sizes 16 16
Contact Type Crp Rear Rlse
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 79
Other Description Plug, Self Locking
Empty Shell YES YES
Environmental Characteristics ENVIRONMENT RESISTANT FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization E D
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size H H
Termination Type CRIMP CRIMP
Total Number of Contacts 21 21
Unique Insert Number H21 H21
Base Number Matches 9 4
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Finish Mating NICKEL
Contact Finish Termination NICKEL

Compare D38999/26FH21SD-LC with alternatives