D38999/26WG41PE-LC
vs
D38999/26MG41PD-LC
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
AMPHENOL CORP
Reach Compliance Code
not_compliant
unknown
Additional Feature
STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (50)
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Quantities
41
41
Contact Sizes
20
20
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
79
62
Empty Shell
YES
YES
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
E
D
Shell Finish
CADMIUM
NICKEL
Shell Material
ALUMINUM ALLOY
COMPOSITE
Shell Size
G
G
Termination Type
CRIMP
SOLDER
Total Number of Contacts
41
41
Unique Insert Number
G41
G41
Base Number Matches
2
1
Contact Finish Termination
Gold (Au)
JESD-609 Code
e4
Compare D38999/26WG41PE-LC with alternatives
Compare D38999/26MG41PD-LC with alternatives