D38999/26WG41HN-LC vs D38999/26FG41PB-LC feature comparison

D38999/26WG41HN-LC Amphenol Corporation

Buy Now Datasheet

D38999/26FG41PB-LC TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Factory Lead Time 4 Days
Samacsys Manufacturer Amphenol
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-C-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD (50) NOT SPECIFIED
Contact Finish Termination Gold (Au)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Quantities 41 41
Contact Sizes 20 20
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/MOISTURE RESISTANT CORROSION/FLUID/IMMERSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N B
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size G G
Termination Type CRIMP SOLDER
Total Number of Contacts 41 41
Unique Insert Number G41 G41
Base Number Matches 1 2
Degrees of Rotation 49

Compare D38999/26WG41HN-LC with alternatives

Compare D38999/26FG41PB-LC with alternatives