D38999/26WF35PN vs D38999/26MF35HN feature comparison

D38999/26WF35PN TE's AMP

Buy Now Datasheet

D38999/26MF35HN Defense Logistics Agency

Buy Now
Part Life Cycle Code Transferred Active
Ihs Manufacturer TYCO ELECTRONICS AMP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACTS:M39029/58-360, EMI/RFI SHIELDED TYPE STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT/FLUID/MOISTURE RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY COMPOSITE
Shell Size F F
Termination Type SOLDER CRIMP
Total Number of Contacts 66 66
Unique Insert Number F35 F35
Base Number Matches 12 6
Contact Part Numbers M39029/107-620
Contact Quantities 66
Contact Type Crp Rear Rlse
Degrees of Rotation 80
Other Description Plug, Self Locking

Compare D38999/26MF35HN with alternatives