D38999/26WF35PD-LC vs D38999/26KF35HD-L/C feature comparison

D38999/26WF35PD-LC SOURIAU-SUNBANK

Buy Now Datasheet

D38999/26KF35HD-L/C TE Connectivity

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer SOURIAU-SUNBANK CONNECTION TECHNOLOGIES TE CONNECTIVITY LTD
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/58360 STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size F F
Termination Type CRIMP CRIMP
Total Number of Contacts 66 66
Base Number Matches 5 1
Contact Quantities 66
Contact Sizes 22D
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization D
Unique Insert Number F35

Compare D38999/26WF35PD-LC with alternatives

Compare D38999/26KF35HD-L/C with alternatives