D38999/26WE99JA-LC vs D38999/26WE99JE-LC feature comparison

D38999/26WE99JA-LC TE Connectivity

Buy Now Datasheet

D38999/26WE99JE-LC Amphenol Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code not_compliant unknown
Additional Feature STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (50)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Quantities 21,2 21,2
Contact Sizes 20,16 20,16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 135
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A E
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size E E
Termination Type CRIMP CRIMP
Total Number of Contacts 23 23
Unique Insert Number E99 E99
Base Number Matches 2 1
Factory Lead Time 4 Days
Samacsys Manufacturer Amphenol
Contact Finish Termination Gold (Au)
JESD-609 Code e4

Compare D38999/26WE99JA-LC with alternatives

Compare D38999/26WE99JE-LC with alternatives