D38999/26WE35AN vs D38999/26ZE35AN feature comparison

D38999/26WE35AN Glenair Inc

Buy Now Datasheet

D38999/26ZE35AN Amphenol Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Factory Lead Time 5 Weeks
Additional Feature STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 55 55
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 80 80
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish CADMIUM ZINC NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size E E
Termination Type CRIMP CRIMP
Total Number of Contacts 55 55
Unique Insert Number E35 E35
Base Number Matches 1 1
Samacsys Manufacturer Amphenol
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Material COPPER ALLOY

Compare D38999/26WE35AN with alternatives

Compare D38999/26ZE35AN with alternatives