D38999/26WC98PN vs CTV06RW-13-98PN feature comparison

D38999/26WC98PN ITT Interconnect Solutions

Buy Now Datasheet

CTV06RW-13-98PN Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, COMPATIBLE CONTACT: M39029/58-363 STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-205
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender MALE MALE
Contact Quantities 10
Contact Sizes 20
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 95
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material PLASTIC
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size C 13
Termination Type SOLDER CRIMP
Total Number of Contacts 10 10
Unique Insert Number C98
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Contact Material NOT SPECIFIED

Compare D38999/26WC98PN with alternatives

Compare CTV06RW-13-98PN with alternatives