D38999/26WC35PA
vs
D38999/26FC35HA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
not_compliant
Additional Feature
STANDARD: MIL-C 38999, EMI SHIELDED
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Part Numbers
M39029/58-360
Contact Quantities
22
22
Contact Sizes
22D
22D
Contact Type
Crp Rear Rlse
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
113
113
Other Description
Plug, Self Locking
Empty Shell
NO
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE AND PANEL
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
A
A
Shell Finish
CADMIUM
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
C
13
Termination Type
SOLDER
CRIMP
Total Number of Contacts
22
22
Unique Insert Number
C35
C35
Base Number Matches
10
4
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Style
RND PIN-SKT
Durability
1500 Cycles
EMI Shielded
NO
Mains Connector Rating
5A
Number Of Connectors
ONE
Number of Ports
1
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Wire Size-Max
22 AWG
Wire Size-Min
28 AWG
Compare D38999/26WC35PA with alternatives
Compare D38999/26FC35HA with alternatives