D38999/26WC35BD vs EN3645F6CN35BD feature comparison

D38999/26WC35BD Glenair Inc

Buy Now Datasheet

EN3645F6CN35BD TE Connectivity

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC TE CONNECTIVITY LTD
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Factory Lead Time 5 Weeks
Additional Feature STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 22
Contact Sizes 22D
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 119
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size C 13
Termination Type CRIMP CRIMP
Total Number of Contacts 22 22
Unique Insert Number C35
Base Number Matches 1 1

Compare D38999/26WC35BD with alternatives

Compare EN3645F6CN35BD with alternatives