D38999/26WA98SN-LC vs D38999/26LA98SN-LC feature comparison

D38999/26WA98SN-LC ITT Interconnect Solutions

Buy Now Datasheet

D38999/26LA98SN-LC Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, COMPATIBLE CONTACT: M39029/56-351 STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD GOLD (50)
Contact Finish Termination GOLD Gold (Au)
Contact Gender FEMALE FEMALE
Contact Quantities 3 3
Contact Sizes 20 20
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 105
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY STEEL
Shell Size A A
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Unique Insert Number A98 A98
Base Number Matches 6 1
Rohs Code Yes
Contact Material NOT SPECIFIED

Compare D38999/26WA98SN-LC with alternatives

Compare D38999/26LA98SN-LC with alternatives