D38999/26W-A-98HN vs D38999/26K-A-98HN feature comparison

D38999/26W-A-98HN HiRel Connectors Inc

Buy Now Datasheet

D38999/26K-A-98HN HiRel Connectors Inc

Buy Now Datasheet
Active Active
HI REL CONNECTORS INC HI REL CONNECTORS INC
unknown unknown
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363 STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363
SOLID SOLID
PLUG PLUG
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
NOT SPECIFIED NOT SPECIFIED
MALE MALE
3 3
20 20
THREADED THREADED
NO NO
105 105
NO NO
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE CABLE
175 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
N N
CADMIUM
ALUMINUM ALLOY STEEL
A A
CRIMP CRIMP
3 3
A98 A98
1 1

Compare D38999/26W-A-98HN with alternatives

Compare D38999/26K-A-98HN with alternatives