D38999/26TE99PN-LC vs D38999/26LE99PN-L/C feature comparison

D38999/26TE99PN-LC Amphenol Corporation

Buy Now Datasheet

D38999/26LE99PN-L/C TE Connectivity

Buy Now Datasheet
Yes
Active Active
AMPHENOL CORP TE CONNECTIVITY LTD
unknown unknown
Amphenol
STANDARD: MIL-DTL-38999, EMI SHIELDED, DURMALON STANDARD: MIL-DTL-38999, EMI SHIELDED
SOLID SOLID
PLUG PLUG
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
GOLD (50)
Gold (Au)
MALE MALE
NOT SPECIFIED
21,2 21,2
20,16 20,16
THREADED THREADED
NO NO
YES YES
CORROSION RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
NO NO
NO NO
e4
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE CABLE
175 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
N N
NICKEL NICKEL
ALUMINUM ALLOY STAINLESS STEEL
E E
SOLDER CRIMP
23 23
E99 E99
1 1
EAR99
8536.69.40.20

Compare D38999/26TE99PN-LC with alternatives

Compare D38999/26LE99PN-L/C with alternatives