D38999/26TD35PN-LC
vs
D38999/26LD35HN-L/C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
Samacsys Manufacturer
Amphenol
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, DURMALON
STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD (50)
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
37
37
Contact Sizes
22D
22D
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
YES
YES
Environmental Characteristics
CORROSION RESISTANT
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
N
N
Shell Finish
NICKEL
NICKEL
Shell Material
ALUMINUM ALLOY
STAINLESS STEEL
Shell Size
D
D
Termination Type
SOLDER
CRIMP
Total Number of Contacts
37
37
Unique Insert Number
D35
D35
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8536.69.40.20
Compare D38999/26TD35PN-LC with alternatives
Compare D38999/26LD35HN-L/C with alternatives