D38999/26SE26HA vs TV06RW-17-26PA feature comparison

D38999/26SE26HA Amphenol Corporation

Buy Now Datasheet

TV06RW-17-26PA Amphenol Corporation

Buy Now Datasheet
Yes No
Active Active
AMPHENOL CORP AMPHENOL CORP
unknown compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-205, EMI/RFI SHIELDED
SOLID SOLID
PLUG PLUG
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
GOLD (50) NOT SPECIFIED
Gold (Au)
MALE MALE
NOT SPECIFIED NOT SPECIFIED
26
20
THREADED THREADED
NO NO
135
NO NO
CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT ENVIRONMENT RESISTANT
NO NO
NO NO
e4
YES YES
MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE CABLE
200 °C
-65 °C
GENERAL PURPOSE GENERAL PURPOSE
A
NICKEL CADMIUM
STEEL ALUMINUM ALLOY
E 17
CRIMP CRIMP
26 26
E26
3 1
No
12 Weeks

Compare D38999/26SE26HA with alternatives

Compare TV06RW-17-26PA with alternatives