D38999/26SD18SD vs D38999/26GD18SD feature comparison

D38999/26SD18SD Defense Logistics Agency

Buy Now

D38999/26GD18SD Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 38999 STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Part Numbers M39029/56-351 M39029/56-351
Contact Quantities 18 18
Contact Sizes 20 20
Contact Type Crp Rear Rlse Crp Rear Rlse
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 119 119
Other Description Plug, Self Locking Plug, Self Locking
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT/FIRE RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D D
Shell Finish NICKEL NICKEL
Shell Material STEEL ALUMINUM ALLOY
Shell Size D D
Termination Type SOLDER SOLDER
Total Number of Contacts 18 18
Unique Insert Number D18 D18
Base Number Matches 8 5

Compare D38999/26SD18SD with alternatives

Compare D38999/26GD18SD with alternatives