D38999/26SC98HC-L/C
vs
D38999/26SC98PC-L/C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
10
10
Contact Sizes
20
20
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
YES
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
C
C
Shell Finish
NICKEL
NICKEL
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
C
C
Termination Type
CRIMP
CRIMP
Total Number of Contacts
10
10
Unique Insert Number
C98
C98
Base Number Matches
1
1
Compare D38999/26SC98HC-L/C with alternatives
Compare D38999/26SC98PC-L/C with alternatives