D38999/26SC8JN-LC
vs
D38999/26GC8BB
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Amphenol
|
|
Additional Feature |
STANDARD: MIL-DTL-38999, EMI SHIELDED
|
STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
GOLD (50)
|
|
Contact Finish Termination |
Gold (Au)
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
|
Contact Quantities |
8
|
8
|
Contact Sizes |
20
|
20
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Environmental Characteristics |
CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT
|
ENVIRONMENT RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
N
|
B
|
Shell Finish |
NICKEL
|
NICKEL
|
Shell Material |
STEEL
|
ALUMINUM ALLOY
|
Shell Size |
C
|
C
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
8
|
8
|
Unique Insert Number |
C8
|
C8
|
Base Number Matches |
1
|
1
|
Contact Part Numbers |
|
M39029/56-351
|
Contact Type |
|
Crp Rear Rlse
|
Degrees of Rotation |
|
90
|
Other Description |
|
Plug, Self Locking
|
|
|
|
Compare D38999/26SC8JN-LC with alternatives
Compare D38999/26GC8BB with alternatives