D38999/26SC35PD-L/C vs D38999/26TC35HD-L/C feature comparison

D38999/26SC35PD-L/C TE Connectivity

Buy Now Datasheet

D38999/26TC35HD-L/C TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 22 22
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D D
Shell Finish NICKEL NICKEL PTFE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size C 13
Termination Type CRIMP CRIMP
Total Number of Contacts 22 22
Unique Insert Number C35 C35
Base Number Matches 1 1
Contact Design PREASSEM CONN
Contact Style RND PIN-SKT
Durability 1500 Cycles
EMI Shielded NO
Mains Connector Rating 5A
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG

Compare D38999/26SC35PD-L/C with alternatives

Compare D38999/26TC35HD-L/C with alternatives