D38999/26MJ35PN-LC
vs
D38999/26FJ35HD-LC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, SHIELDED
STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Quantities
128
128
Contact Sizes
22D
22D
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
80
62
Empty Shell
YES
YES
Environmental Characteristics
CORROSION RESISTANT
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
N
D
Shell Finish
NICKEL
NICKEL
Shell Material
COMPOSITE
ALUMINUM ALLOY
Shell Size
J
J
Termination Type
SOLDER
CRIMP
Total Number of Contacts
128
128
Unique Insert Number
J35
J35
Base Number Matches
4
2
Insulator Material
POLYETHYLENE
Compare D38999/26MJ35PN-LC with alternatives
Compare D38999/26FJ35HD-LC with alternatives