D38999/26MG35SN-LC vs D38999/26MG35SN-LC feature comparison

D38999/26MG35SN-LC SOURIAU-SUNBANK

Buy Now Datasheet

D38999/26MG35SN-LC TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SOURIAU-SUNBANK CONNECTION TECHNOLOGIES TE CONNECTIVITY LTD
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/56348 STANDARD: MIL-DTL-38999, SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NICKEL NOT SPECIFIED
Contact Finish Termination NICKEL GOLD
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics FLUID RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material COMPOSITE COMPOSITE
Shell Size G G
Termination Type CRIMP SOLDER
Total Number of Contacts 79 79
Base Number Matches 1 2
Contact Material NOT SPECIFIED
Contact Quantities 79
Contact Sizes 22D
Degrees of Rotation 80
JESD-609 Code e4
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization N
Unique Insert Number G35

Compare D38999/26MG35SN-LC with alternatives

Compare D38999/26MG35SN-LC with alternatives