D38999/26MD97SN-LC vs D38999/26JD97JB-LC feature comparison

D38999/26MD97SN-LC SOURIAU-SUNBANK

Buy Now Datasheet

D38999/26JD97JB-LC TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SOURIAU-SUNBANK CONNECTION TECHNOLOGIES TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Samacsys Manufacturer Souriau
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACTS: M39029/56351; M39029/56352 STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NICKEL NOT SPECIFIED
Contact Finish Termination NICKEL
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics FLUID RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL CADMIUM
Shell Material COMPOSITE COMPOSITE
Shell Size D D
Termination Type CRIMP CRIMP
Total Number of Contacts 12 12
Base Number Matches 4 2
Contact Material NOT SPECIFIED
Contact Quantities 8,4
Contact Sizes 20,16
Degrees of Rotation 90
Insulator Material POLYETHYLENE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarization B
Unique Insert Number D97

Compare D38999/26MD97SN-LC with alternatives

Compare D38999/26JD97JB-LC with alternatives