D38999/26MB5AB
vs
D38999/26WB5PA-LC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED, RFI SHIELDED
STANDARD: MIL-C-38999, EMI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Quantities
5
5
Contact Sizes
20
20
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
90
113
Empty Shell
YES
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
CORROSION/FLUID/IMMERSION RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
B
A
Shell Finish
NICKEL
CADMIUM
Shell Material
COMPOSITE
ALUMINUM ALLOY
Shell Size
B
B
Termination Type
CRIMP
SOLDER
Total Number of Contacts
5
5
Unique Insert Number
B5
B5
Base Number Matches
1
2
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Compare D38999/26MB5AB with alternatives
Compare D38999/26WB5PA-LC with alternatives