D38999/26LE26JN vs DTS26F17-26SN feature comparison

D38999/26LE26JN Amphenol Corporation

Buy Now Datasheet

DTS26F17-26SN TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-C-38999
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT APPLICABLE
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT APPLICABLE
Contact Quantities 26 26
Contact Sizes 20 20
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 80
Empty Shell NO YES
Environmental Characteristics CORROSION/ENVIRONMENT/MOISTURE RESISTANT FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish NICKEL NICKEL
Shell Material STEEL ALUMINUM ALLOY
Shell Size E 17
Termination Type CRIMP CRIMP
Total Number of Contacts 26 26
Unique Insert Number E26
Base Number Matches 3 3
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Style RND PIN-SKT
Durability 500 Cycles
EMI Shielded YES
Mains Connector Rating 7.5A
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Rated Voltage 850 V
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG

Compare D38999/26LE26JN with alternatives

Compare DTS26F17-26SN with alternatives