D38999/26LE26HA vs D38999/26W17-26PA feature comparison

D38999/26LE26HA TE Connectivity

Buy Now Datasheet

D38999/26W17-26PA TE Connectivity

Buy Now Datasheet
Active Active
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
unknown compliant
EAR99
8536.69.40.20
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-C-38999, EMI SHIELDED
SOLID SOLID
PLUG PLUG
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
26 26
20 20
THREADED THREADED
NO NO
135
NO NO
CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION RESISTANT; FLUID RESISTANT; MOISTURE RESISTANT
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE CABLE
200 °C 175 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
A A
NICKEL CADMIUM
STAINLESS STEEL ALUMINUM ALLOY
E E
CRIMP SOLDER
26 26
E26 E26
2 4
Yes
Yes
NOT SPECIFIED
Gold (Au) - with Nickel (Ni) barrier
NOT SPECIFIED
e4

Compare D38999/26LE26HA with alternatives

Compare D38999/26W17-26PA with alternatives