D38999/26LB98PN vs D38999/26CB98P feature comparison

D38999/26LB98PN TE Connectivity

Buy Now Datasheet

D38999/26CB98P Corsair Electrical Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 6 6
Contact Sizes 20 20
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 95 95
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish NICKEL ANODIZED
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size B B
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
Unique Insert Number B98 B98
Base Number Matches 3 1

Compare D38999/26LB98PN with alternatives

Compare D38999/26CB98P with alternatives